| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7,112.490 ($7,823.739) |
Product Information
Product Overview
DSOX1204G / DSOX1200A-100-AU is a InfiniiVision 1000 X-Series DSO with integrated function generator and 100MHz bandwidth upgrade (DSOX1200A-100 pre-installed). Featuring 4 input channels, along with the standard DVM and frequency counter, the 1000X is available with Waveform Generator and exclusive frequency response analyser to create Bode plots. Ideal for industry, hobbyist, manufacturing and educators. Built-in training signals, free lab guides and on-board help enable you to set-up, capture, measure and document with ease.
- Fast waveform update rate (200,000 waveforms per second)
- 7-inch TFT LCD WVGA display
- Intuitive, easy to use with training signals
- Standard DVM, frequency counter and standard LAN & USB connectivity
- Hardware-based serial protocol decode and triggering
- Built-in waveform generator
- Waveform math: add, subtract, multiply, divide, FFT (magnitude and phase), low pass filter
- Automatic measurements: 14 amplitude, 14 timing, and 4 pulse count measurements
- I²C, SPI, UART/RS-232, CAN, LIN serial protocol analysis
- 3 year warranty and calibration cycle
Contents
Oscilloscope with function generator, Standard passive probes, Calibration of certificate, Built-in help in multiple languages, Interface language support GUI, Localized power cord.
Technical Specifications
InfiniiVision 1000 X Series
100MHz
1 Mpts
WVGA TFT LCD Colour
3 Years
No SVHC (25-Jun-2025)
4 Analogue
1GSPS
3.5ns
DSO w/100MHz BW Upgrade, 4x N2140A, Std Secure Erase, Language Support GUI, Pwr Cord/Cal Certificate
AU
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate