DSOX1204A/100-AU
Digital Oscilloscope, InfiniiVision 1000 X Series, 4 Analogue, 100 MHz, 1 GSPS, 1 Mpts, 3.5 ns

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | DSOX1204A/100-AUCopy |
| Order Code | 4382477 |
| Product Range | InfiniiVision 1000 X Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,063.000 ($3,369.300) |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | DSOX1204A/100-AUCopy |
| Order Code | 4382477 |
| Product Range | InfiniiVision 1000 X Series |
| Technical Datasheet | |
| Product Range | InfiniiVision 1000 X Series |
| Scope Channels | 4 Analogue |
| Bandwidth | 100MHz |
| Sampling Rate | 1GSPS |
| Display Memory Depth | 1 Mpts |
| Calculated Rise Time | 3.5ns |
| Scope Display Type | WVGA TFT LCD Colour |
| Kit Contents | OSC, N2140A Passive Probes, Interface Language GUI, Pwr Cord, Cal Certificate, Standard Secure Erase |
| Manufacturer Warranty | 3 Years |
| Plug Type | AU |
| SVHC | To Be Advised |
Product Overview
DSOX1204A/100-AU is an InfiniiVision 1000 X-series 4-channel, 100MHz digital signal oscilloscope. The 1000 X-Series is a family of low-cost oscilloscopes that don’t compromise on quality. It’s ideal for educational or design labs where bench space and budget are at a premium. The integrated function generator provides stimulus output of sine, square, ramp, pulse, DC and noise waveforms to your device under test. Add modulation to the signal with customizable AM, FM and FSK settings. Built-in help language support for English, Simplified Chinese, Traditional Chinese, Japanese, Korean, German, French, Spanish, Russian, Portuguese, Thai, Polish, and Italian. Interface language support GUI: English, Simplified Chinese, Traditional Chinese, Japanese, Korean, German, French, Spanish, Russian, Portuguese, Thai, Polish, Italian, Czech, and Turkish.
- 7inch TFT LCD WVGA display
- External trigger : back panel input (not displayed)
- 200,000 waveforms per second waveform update rate
- I²C, SPI, UART/RS-232, CAN, LIN standard serial protocol analysis
- Features segmented memory, mask/limit testing
- Features built-in training signals, integrated digital voltmeter
- Features frequency counter
- Add, subtract, multiply, divide, FFT (magnitude and phase), low pass filter waveform math
- Automatic measurements as 14 amplitude, 14 timing and 4 pulse count measurements
- USB 2.0 (host and device), LAN connectivity
Contents
DSO, Standard 3-year warranty (90 days for unserialized accessories), 5-year calibration period with certificate provided, Standard secure erase, Four N2140A standard passive probes, Built-in help in multiple languages, Interface language support GUI (English, Simplified Chinese, Traditional Chinese, Japanese, Korean, German, French, Spanish, Russian, Portuguese, Thai, Polish, Italian, Czech, and Turkish), Localized power cord.
Technical Specifications
| Product Range | InfiniiVision 1000 X Series |
|---|---|
| Bandwidth | 100MHz |
| Display Memory Depth | 1 Mpts |
| Scope Display Type | WVGA TFT LCD Colour |
| Manufacturer Warranty | 3 Years |
| SVHC | To Be Advised |
| Scope Channels | 4 Analogue |
|---|---|
| Sampling Rate | 1GSPS |
| Calculated Rise Time | 3.5ns |
| Kit Contents | OSC, N2140A Passive Probes, Interface Language GUI, Pwr Cord, Cal Certificate, Standard Secure Erase |
| Plug Type | AU |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90302000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 3.2085 |
