DSOX1202A / DSOX1202A-100-AU
Digital Oscilloscope, InfiniiVision 1000 X Series, 2 Analogue, 100 MHz, 2 GSPS, 2 Mpts, 3.5 ns

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | DSOX1202A / DSOX1202A-100-AUCopy |
| Order Code | 4744794 |
| Product Range | InfiniiVision 1000 X Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,010.600 ($4,411.660) |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | DSOX1202A / DSOX1202A-100-AUCopy |
| Order Code | 4744794 |
| Product Range | InfiniiVision 1000 X Series |
| Technical Datasheet | |
| Product Range | InfiniiVision 1000 X Series |
| Scope Channels | 2 Analogue |
| Bandwidth | 100MHz |
| Sampling Rate | 2GSPS |
| Display Memory Depth | 2 Mpts |
| Calculated Rise Time | 3.5ns |
| Scope Display Type | WVGA TFT LCD Colour |
| Kit Contents | DSO w/100MHz BW Upgrade, 2x N2140A, Std Secure Erase, Language Support GUI, Pwr Cord/Cal Certificate |
| Manufacturer Warranty | 3 Years |
| Plug Type | AU |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
DSOX1202A / DSOX1202A-100-AU is a 1000 X-series 2 channel, oscilloscope with 100MHz bandwidth upgrade. It is engineered to give user quality, industry-proven technology at unbelievably low prices. Now it’s easy to get professional measurements and accessible expertise at the user's fingertips. Have confidence in your measurements with Keysight-custom technology that leverages more than 60 years of oscilloscope expertise.
- 100MHz bandwidth range, 2 analogue channels
- Frequency response analysis (bode gain and phase plots), included in models with WaveGen
- Test quickly and easily with a simple, intuitive user-interface and built-in help, training signal
- External trigger: front panel input, 2GSa/s (one, two-channel operation) max sample rate per channel
- 2M points (one- or two-channel operation) max memory depth per channel
- 200,000 waveforms per second waveform update rate
- Standard - I²C, SPI, UART/RS-232, CAN, LIN serial protocol analysis
- 14 amplitude, 14 timing, and 4 pulse count measurements automatic measurement
- 7inch TFT LCD WVGA display, USB 2.0 (host and device), LAN connectivity
- Dimension (W x H x D) is 314mm x 165mm x 130mm
Contents
Oscilloscope, Standard 3-year warranty (90 days for unserialized accessories), 5-year calibration period with certificate provided, Standard secure erase, Two N2140A 200 MHz 10:1/1:1 switchable passive probes, Built-in help in multiple languages, Interface language support GUI (English, Simplified Chinese, Traditional Chinese, Japanese, Korean, German, French, Spanish, Russian, Portuguese, Thai, Polish, Italian, Czech, and Turkish), Localized power cord.
Technical Specifications
| Product Range | InfiniiVision 1000 X Series |
|---|---|
| Bandwidth | 100MHz |
| Display Memory Depth | 2 Mpts |
| Scope Display Type | WVGA TFT LCD Colour |
| Manufacturer Warranty | 3 Years |
| SVHC | No SVHC (25-Jun-2025) |
| Scope Channels | 2 Analogue |
|---|---|
| Sampling Rate | 2GSPS |
| Calculated Rise Time | 3.5ns |
| Kit Contents | DSO w/100MHz BW Upgrade, 2x N2140A, Std Secure Erase, Language Support GUI, Pwr Cord/Cal Certificate |
| Plug Type | AU |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90302000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 5 |
