DAQM905A-AU
Test Accessory, Dual 4-Channel RF Multiplexer Module, Keysight DAQ970A Data Acquisition System

| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,832.000 ($2,015.200) |
Product Information
Product Overview
DAQM905A-AU is a 2GHz dual 1:4 RF mux, 50 ohm module for DAQ970A and DAQ973A data acquisition system. This RF multiplexer module offers broadband switching capabilities for high-frequency and pulsed signals. Use it to route test signals between your device under test and your signal generator, oscilloscope, spectrum analyser, or other instrumentation. The RF multiplexers are arranged as two independent 1 x 4 multiplexers, each with a common shield and a switched centre conductor. Connections can be made directly to SMB inputs with 2GHz usable bandwidth, or to the BNC-to-SMB adapters provided with 1GHz bandwidth. Multiple banks may be cascaded together for applications requiring even larger topologies-create a stubless 16:1 multiplexer in a single frame.
- Dual 4 channel RF multiplexer
- 2GHz bandwidth, 50 ohm
- Cascade together for up to 16:1 multiplexer
Contents
DAQM905A dual 4-channel 50 ohm RF multiplexer module, Functional test certificate, 10 cables 50 ohm (SMB to BNC).
Technical Specifications
Dual 4-Channel RF Multiplexer Module
-
Keysight DAQ970A Data Acquisition System
No SVHC (23-Jan-2024)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
