Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDAQM904A-AUCopy
Order Code4383843
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,379.000 ($1,516.900) |
Price for:Each
Minimum: 1
Multiple: 1
$1,379.00 ($1,516.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDAQM904A-AUCopy
Order Code4383843
Technical Datasheet
Accessory Type4 x 8 Two-Wire Matrix Switch Module
For Use WithKeysight DAQ970A Data Acquisition System
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
DAQM904A-AU is a 4 x 8 two-wire matrix module for DAQ970A and DAQ973A data acquisition system. This module gives you the most flexible connection path between your device under test and your test equipment, allowing different instruments to be connected to multiple points on your DUT at the same time. Rows or columns may be connected between multiple modules to build 8 x 8, 4 x 16 or larger matrices, with up to 96 cross points in a single frame.
- 4 x 8 matrix switch
- 32 two-wire cross points
- 300V, 1A switching
Contents
DAQM904A 4 x 8 matrix switch module, Functional test certificate.
Technical Specifications
Accessory Type
4 x 8 Two-Wire Matrix Switch Module
Product Range
-
For Use With
Keysight DAQ970A Data Acquisition System
SVHC
No SVHC (23-Jan-2024)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38
