| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,405.590 ($2,646.149) |
Product Information
Product Overview
DAQM901A PROMO-AU is a 20 channel multiplexer (2/4-wire) module for DAQ970A and DAQ973A data acquisition system. This is the most versatile 20-channel multiplexer for general-purpose scanning. It combines dense, multi-function switching with 80 channel / second scan rates to address a broad spectrum of data acquisition applications. Two- and four-wire channels can be mixed on the same module. Two additional fused inputs (22 channels total) route up to 1A of current to the internal digital multimeter, allowing ac and dc current measurements without the need for external shunt resistors.
- 20 channel multiplexer + 2 channels for dedicated current measurement
- Two and four wire scanning
- High voltage switching capability of up to 300V
- Built-in thermocouple reference junction
Contents
1 x DAQM901A 20 channel multiplexer module, 1 x functional test certificate.
Technical Specifications
20-Channel Armature Multiplexer Module
-
Keysight DAQ970A Data Acquisition Systems
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate