Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDAQM900A PROMO-AU
Order Code4744742
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,258.340 ($3,584.174) |
Price for:Each
Minimum: 1
Multiple: 1
$3,258.34 ($3,584.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDAQM900A PROMO-AU
Order Code4744742
Technical Datasheet
Accessory Type20-Channel Solid-State Multiplexer Module
For Use WithKeysight DAQ970A Data Acquisition Systems
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DAQM900A PROMO-AU is a 20 channel solid-state multiplexer module for DAQ970A and DAQ973A data acquisition system. This is the fastest switching and scanning multiplexer for general purpose use. It combines dense, multi-function switching with 450 channel/second scan rates to address high-speed and high throughput data acquisition applications. Two- and four-wire channels can be mixed on the same module. Capable of measuring voltage AC/DC, frequency/period, 2/4-wire resistance, and temperature with thermocouple sensors.
- Module is divided into two banks of 10 two-wire channels each
- Two and four wire scanning
- 120V switching
- Built-in thermocouple reference junction
Technical Specifications
Accessory Type
20-Channel Solid-State Multiplexer Module
Product Range
-
For Use With
Keysight DAQ970A Data Acquisition Systems
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38
