| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8,228.000 ($9,050.800) |
Product Information
Product Overview
DAQ973SBX-AU is a 3-slot data acquisition mainframe with GPIB, two 20-channel switch modules, one 20-channel multiplexer module, and BenchVue DAQ software. The DAQ973SBX best multiplexer bundle offer includes a DAQ973A three-slot data acquisition mainframe, two 20-channel DAQM903A actuator/GP switch modules, one 20-channel DAQM901A multiplexer module, and a BV0006B BenchVue DAQ software with a KeysightCare software support subscription. It features built-in signal conditioning to measure thermocouples, RTDs and thermistors, AC / DC volts and current; resistance, frequency/period, diode test, and capacitance.
- 3-slot mainframe with USB, LAN, and GPIB
- 6.5-digit (22-bit) internal DMM, 80 channels/s scanning
- 60 channels of multiplexer switches
- 6 channels of dedicated current measurements
- 2- and 4-wire scanning, 300V switching
- Built-in thermocouple reference junction
- 20-channel actuator/general-purpose switch with independent single-pole, double-throw (SPDT) relays
Contents
DAQ973A three-slot data acquisition mainframe, Two 20-channel DAQM903A actuator/GP switch modules, One 20-channel DAQM901A multiplexer module, and a BV0006B BenchVue DAQ software with a KeysightCare software support subscription.
Technical Specifications
DAQ973A DAQ System, DAQM901A, 2 x DAQM903A Modules, BV0006B Pathwave BenchVue DAQ Software
To Be Advised
DAQ970 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate