
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7,799.000 ($8,578.900) |
Product Information
Product Overview
DAQ970SB-AU is a 3-slot data acquisition mainframe with two 20-channel switch modules and one 20-channel multiplexer module. The DAQ970SB good switching bundle offer includes a DAQ970A single 3-slot data acquisition mainframe (USB and LAN), two 20-channel DAQM903A actuator/GP switch modules, and one 20-channel DAQM901A multiplexer module. It features built-in signal conditioning to measure thermocouples, RTDs and thermistors, AC / DC volts and current; resistance, frequency / period, diode test, and capacitance.
- 3-slot mainframe with USB and LAN
- 6.5-digit (22-bit) internal DMM, 80 channels/s scanning
- 60 channels of multiplexer switches
- 6 channels of dedicated current measurements
- 2- and 4-wire scanning, 300V switching
- Built-in thermocouple reference junction
- 20-channel actuator/general-purpose switch with independent single-pole, double-throw (SPDT) relays
Contents
DAQ970A single 3-slot data acquisition mainframe (USB and LAN), Two 20-channel DAQM903A actuator/GP switch modules, and one 20-channel DAQM901A multiplexer module.
Technical Specifications
DAQ970A DAQ System, DAQM901A, 2 x DAQM903A Modules
To Be Advised
DAQ970 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
