
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,405.000 ($4,845.500) |
Product Information
Product Overview
DAQ970A-AU is a data acquisition system mainframe with built-in USB and LAN interfaces. Data acquisition system with built-in 6 ½ digit DMM and autocalibration feature that compensates for internal drifts caused by time and temperature change. This low-cost, compact data acquisition package offers proven Keysight measurement performance, universal inputs with built-in signal conditioning, and modular flexibility. Whether you need to measure temperature, AC/DC volts, resistance, frequency, or current, DAQ970A can handle it. The internal auto-ranging DMM directly measures 12 different functions, eliminating the need for expensive external signal conditioning. It features 100k readings of non-volatile memory holds data when power is removed, Hi/LO alarm limits on each channel, plus 4 TTL alarm outputs. The unique design allows complete per channel reconfigurability for maximum flexibility and quick, easy set-up. It’s like having an independent, high-performance DMM behind each channel.
- 3-slot mainframes, 24-bit sampling rate of 800KSa/s with a new DAQM909A 4 channel digitizer module
- Up to 450 channel/s scan rate, up to 120 channels/system
- Up to one million points scanning memory
- Measures and converts 14 different input signals
- Large 4.3" colour display for ease of setup and viewing data
- LAN and USB for easy connectivity to PC
- USB flash drive support to copy/log data in standalone applications
- BenchVue DAQ with enhanced time/frequency domain measurement included
- Basic of 0.003% DCV accuracy
- 10 switch, RF and control plug-in modules, including a new 4-channel simultaneous sampling digitizer
Contents
Data acquisition system, Power cord (for country of destination), Certificate of calibration (optional), Supplemental documentation packet, USB 2.0 cable, One J-type thermocouple, Flat blade screwdriver, Keysight IO Libraries Suite Software CD.
Technical Specifications
120Channels
240V
-
261mm
-
-
-
103.7mm
378mm
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
