
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $79,585.640 ($87,544.204) |
Product Information
Product Overview
D9010USBP-AU is an USB4, USB 3.x, USB 2.0 and eUSB2 protocol decode/trigger software for Infiniium oscilloscopes. This application includes a suite of configurable protocol-level searches and software-based triggering specific to all USB standards. It is compatible with EXR-Series, MXR-Series, UXR-Series, S-Series, V-Series, and Z-Series Infiniium oscilloscopes. USB4 and USB 3.2 trigger and decode are not available for the EXR-Series, MXR-Series or S-Series oscilloscopes. USB4 and USB 3.2 trigger and decode are not available for the S-Series oscilloscopes.
- Get your USB testing of any speed done faster with this all-in-one USB trigger and decode package
- Set up your scope to show USB4, USB 3.x, USB 2.0 and eUSB2 in <30seconds with an auto setup feature
- USB4 will be added to this package moving forward (with an active support subscription)
- Get access to a rich set of integrated protocol-level triggers and searches
- Save time and eliminate errors by viewing packets at the protocol level
- Use time-correlated views to quickly troubleshoot serial protocol problems
Technical Specifications
USB 3.x Protocol Decode/Trigger Software
Node Locked, Perpetual
English
Keysight Infiniium S, V, Z, EXR, MXR, UXR Series Oscilloscopes
No SVHC (25-Jun-2025)
11.70.00013
Download
Windows 10, 11
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
