Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD9010UDAA-AUCopy
Order Code4744719
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16,883.140 ($18,571.454) |
Price for:Each
Minimum: 1
Multiple: 1
$16,883.14 ($18,571.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD9010UDAA-AUCopy
Order Code4744719
Technical Datasheet
Software TypeUser Defined Application Software
Software Edition4.20.3.0
Licence TypeNode Locked, Perpetual
Media TypeDownload
Software LanguageEnglish
Supported OSWindows 7, 10
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
D9010UDAA-AU is an user defined application software. UDA is an easy-to-use tool that lets you generate custom GUIs for test automation applications with minimum programming. You can automate testing, generate reports, test consistently across your organization, and control switch matrices for multi-lane testing, all while adding analysis to your compliance or debug software. Operate device under test controllers, manage overall test plan for full validation and characterization of your designs.
- Automate any measurement that your DCA, Infiniium or InfiniiVision oscilloscope makes
- Automate and customize multi-lane interface testing with available switch or custom switch matrix
- Automate custom tests (with configuration variables and connection prompts)
- Fully compatible w/ Infiniium’s EZJIT+, InfiniiSim, InfiniiScan and user defined function and MATLAB
- Compatible with almost all DCA, InfiniiVision and Infiniium oscilloscopes with proper firmware
- Download the UDA environment compatible with Windows XP or later on software trials and licenses tab
- Control any SCPI-compliant test and measurement equipment
- Control external instrument controllers (pattern generator, probe switch, temperature chamber, etc.)
- Execute pre/post processing scripts (MATLAB, LabView, python, C++, Visual Basic)
Technical Specifications
Software Type
User Defined Application Software
Licence Type
Node Locked, Perpetual
Software Language
English
For Use With
Keysight Infiniium 9000, S, EXR, MXR Series Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Software Edition
4.20.3.0
Media Type
Download
Supported OS
Windows 7, 10
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49119900
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
