Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD9010PWRA-AUCopy
Order Code4744715
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12,462.930 ($13,709.223) |
Price for:Each
Minimum: 1
Multiple: 1
$12,462.93 ($13,709.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD9010PWRA-AUCopy
Order Code4744715
Technical Datasheet
Software TypePower Supply Analysis Software
Software Edition11.70.00013
Licence TypeNode Locked, Perpetual
Media TypeDownload
Software LanguageEnglish
Supported OSWindows 10, 11
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
D9010PWRA-AU is a power supply test software for Infiniium oscilloscopes. The broad range of automated power supply characterization measurements including critical frequency response measurements such as power supply rejection ratio (PSRR) and control loop response (Bode plots). The Infiniium MXR-Series and EXR-Series oscilloscopes also support multi-channel waveform mask testing for detailed analysis of supply system turn-on/turn-off testing of up to 8 power supply lines.
- Input, switching device, output, and frequency response analysis measurements for power supplies
- This software is only compatible with the Infiniium MXR-Series and EXR-Series oscilloscopes
Technical Specifications
Software Type
Power Supply Analysis Software
Licence Type
Node Locked, Perpetual
Software Language
English
For Use With
Keysight Infiniium 9000, S, EXR, MXR Series Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Software Edition
11.70.00013
Media Type
Download
Supported OS
Windows 10, 11
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49119900
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
