
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $48,415.820 ($53,257.402) |
Product Information
Product Overview
D9010PCIP-AU is an advanced PCIe protocol decode/trigger software (PCIe 4/3/2/1, SATA/SAS) for Infiniium oscilloscopes. This PCI Express 4.0 Protocol Viewer (PV) software that provides an industry-leading method to view and correlate analogue and digital domains for greater insight when analysing PCI Express serial data streams. It goes beyond basic symbol and character decode and provides time-correlated views of waveform, symbol, character, link, and transaction layer packet data down to the bit level. This makes it easy for you to isolate communication faults to logic or analogue sources as the root cause. This software is compatible with Keysight Z-Series, V-Series, Q-Series, X-Series, UXR-Series, and 90000A Series Infiniium oscilloscopes and supports protocol decode for the PCI Express 1.0, 1.1, 2.x, 3.x, and 4.0 standards at PCIe supported speeds of up to 16GT/s.
- 128/130 bit decoding of PCI Express 4.0 waveforms at 16GT/s
- Supports decoding of PCIe 3.x, 2.x, 1.1x and 1.0 at 8GT/s, 5GT/s, and 2.5GT/s respectively
- Automatic or manual decode setup for your signal
- Waveform to packet level decode of serial data for greater insight
- Setup wizard for quick setup, configuration, and analysis
- Serial data analysis with 8B/10B symbols
- Packet-level decode of primitives as well as link and transaction layers
- Numerical decode values of the traffic are automatically displayed and synchronized
Technical Specifications
Advanced PCIe Protocol Decode/Trigger Software
Node Locked, Perpetual
English
Keysight Infiniium UXR, MXR Series Oscilloscopes
No SVHC (25-Jun-2025)
11.70.00013
Download
Windows 10, 11
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
