
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $35,205.250 ($38,725.775) |
Product Information
Product Overview
D9010PAMA-AU is a pulse amplitude modulation PAM-N analysis software. Pulse Amplitude Modulation (PAM) is a multi-level signalling format that is enabling technology to help address this need. The switch from NRZ to PAM-4 is revolutionary, rather than evolutionary from 100G, presenting many new design and measurement challenges. The Keysight D9010PAMA PAM-4 analysis software for Infiniium real-time oscilloscopes is designed to accurately and quickly characterize PAM-4 electrical signals described in IEEE 802.3bj Clause 94 and address future PAM measurement needs as outlined in developing standards such as OIF-CEI-56G and IEEE 400G.
- PAM-4 equalizers (LFE, CTLE) using the Infiniium serial data equalization software
- Embedding / de-embedding of channels using the InfiniiSim waveform transformation toolset
- Jitter and amplitude analysis on JP03 patterns using the EZJIT analysis software
- PAM features integrated directly into the Infiniium graphical user interface
- Offline analysis on a PC using saved or simulated PAM-4 waveforms
- Infiniium real-time oscilloscopes running firmware 6.30 or later
Technical Specifications
Pulse Amplitude Modulation PAM-N Analysis Software
Node Locked, Perpetual
English
Keysight Infiniium UXR, MXR Series Oscilloscopes
No SVHC (25-Jun-2025)
11.70.00013
Download
Windows 10, 11
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
