
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14,055.190 ($15,460.709) |
Product Information
Product Overview
D9010MPLP-AU is a low speed MIPI protocol decode/trigger software (RFFE, I3C, SPMI) for Infiniium Oscilloscopes. The D9110MPLP software package for Infiniium oscilloscopes gives you the ability to trigger and decode RFEE, I3C, and SPMI low-speed MIPI signals. Since MIPI protocols transfer bits serially, using a traditional oscilloscope has limitations. Manually converting captured 1’s and 0’s to protocol requires significant effort, cannot be done in short time, and includes potential for human error. In addition, traditional scope triggers are not sufficient for specifying protocol level conditions.
- Set up your oscilloscope to show MIPI protocol decode in less than 30 seconds
- Get access to a rich set of integrated protocol-level triggers
- Save time and eliminate errors by viewing packets at the protocol level
- Use time-correlated views to quickly troubleshoot serial protocol problems
- Supports RFEE specification v1.10, v2.0, and v2.1
- Supports I3C SDR, HDR-DDR, and legacy I2C standard, fast, and fast+ modes
- Supports SPMI specification v1.0 and v2.0, as well as 8 GSID sets
Technical Specifications
Low Speed MIPI Protocol Decode/Trigger Software
Node Locked, Perpetual
English
Keysight Infiniium UXR, MXR Series Oscilloscopes
No SVHC (25-Jun-2025)
11.70.00013
Download
Windows 10, 11
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
