
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,832.890 ($4,216.179) |
Product Information
Product Overview
D9010LSSP/R-B5P-001-A/R-B6P-001-L-AU is a D9010LSSP and R-B5P-001-A node locked perpetual license with a R-B6P-001-L 12-month support subscription. D9010LSSP is a low speed protocol decode/trigger software (I2C, SPI, RS232, I2S, JTAG ...). This bundle includes powerful decoding and triggering for the following serial bus standards: I²C, SPI, Quad SPI, eSPI (including Quad eSPI), RS232/UART, Manchester, I²S, SVID, and JTAG (IEEE 1149.1). It is compatible with S-Series, V-Series, Z-Series, EXR-Series, MXR-Series, UXR-Series, 9000 Series, and 90000 Series Infiniium oscilloscopes.
- Get your low speed serial debug done faster and simpler by using this package
- Set up your scope to show specific protocol decoding in less than 30sec with an auto-setup feature
- Get access to a rich set of integrated protocol-level triggers
- Save time and eliminate errors by viewing packets at the protocol level
- Use time-correlated views to quickly troubleshoot serial protocol problems
Technical Specifications
Low Speed Serial Protocol Decode/Trigger Software
Node Locked, Perpetual
English
Keysight Infiniium 9000, S, V, Z, EXR, UXR, MXR Series Oscilloscopes
To Be Advised
11.60.00103
Download
Windows 10
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
