Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD9010LSSP-AUCopy
Order Code4744707
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14,211.380 ($15,632.518) |
Price for:Each
Minimum: 1
Multiple: 1
$14,211.38 ($15,632.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD9010LSSP-AUCopy
Order Code4744707
Technical Datasheet
Software TypeLow Speed Serial Protocol Decode/Trigger Software
Software Edition11.70.00013
Licence TypeNode Locked, Perpetual
Media TypeDownload
Software LanguageEnglish
Supported OSWindows 10, 11
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
D9010LSSP-AU is a low speed protocol decode/trigger software (I2C, SPI, RS232, I2S, JTAG ...). This bundle includes powerful decoding and triggering for the following serial bus standards: I²C, SPI, Quad SPI, eSPI (including Quad eSPI), RS232/UART, Manchester, I²S, SVID, and JTAG (IEEE 1149.1). It is compatible with S-Series, V-Series, Z-Series, EXR-Series, MXR-Series, UXR-Series, 9000 Series, and 90000 Series Infiniium oscilloscopes.
- Get your low speed serial debug done faster and simpler by using this package
- Set up your scope to show specific protocol decoding in less than 30sec with an auto-setup feature
- Get access to a rich set of integrated protocol-level triggers
- Save time and eliminate errors by viewing packets at the protocol level
- Use time-correlated views to quickly troubleshoot serial protocol problems
Technical Specifications
Software Type
Low Speed Serial Protocol Decode/Trigger Software
Licence Type
Node Locked, Perpetual
Software Language
English
For Use With
Keysight Infiniium 9000, S, V, Z, EXR, UXR, MXR Series Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Software Edition
11.70.00013
Media Type
Download
Supported OS
Windows 10, 11
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49119900
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
