| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6,100.470 ($6,710.517) |
Product Information
Product Overview
D9010JITA/R-B5P-001-A/R-B6P-001-L-AU is a D9010JITA and R-B5P-001-A node locked perpetual license with a R-B6P-001-L 12-month support subscription. D9010JITA is a jitter, vertical and phase noise analysis software for Infiniium 9000, S-, EXR-, MXR-series oscilloscopes. Time correlation of jitter to the real-time signal helps you easily trace jitter components to their sources. Additional compliance views and a measurement setup wizard now simplify and automate RJ/DJ separation for testing against industry standards. This software automatically detects embedded clock frequencies and repetitive patterns of the data on the oscilloscope inputs and calculates the level of data-dependent jitter that is contributed to the total jitter PDF by each transition in the pattern. It also comes with both spectral and tail-fit jitter separation algorithm. Since every waveform is different, multiple jitter separation solutions give you better answers for each individual waveform.
- Automatic setup wizard for creating jitter histograms, trends, and spectrums
- Automatic setup wizard for RJ/DJ separation via multiple algorithms, pattern lengths, BER levels
- Multiple clock recovery methods, calibration to remove RJ from oscilloscope
- Composite histograms and graphs of separated RJ, PJ, DJ, DDJ, DCD and ISI jitter subcomponents
- Composite histograms and graphs of separated TI, DDI, PI, ISI noise sub components
- Single side band (SSB) phase noise plots as log frequency vs. dBc/Hz
- Two channels and cross-correlation to reduce broadband measurement noise
- Differential clocks with reduced broadband measurement noise
- Broadband noise (RJ) reduction in cross-correlated time interval error (TIE) measurements
- Jitter measurement between two frequencies on phase noise plot and in circuit with InfiniiMax probes
Technical Specifications
Jitter and Vertical Noise Analysis Software
Node Locked, Perpetual
English
Keysight Infiniium 9000, S, EXR, MXR Series Oscilloscopes
To Be Advised
11.60.00103
Download
Windows 10
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate