
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7,673.570 ($8,440.927) |
Product Information
Product Overview
D9010HSPO-AU is an Infiniium offline – high-speed protocol software bundle. This is a high-speed serial bus decode bundle for D9010BSEO Infiniium Offline, which is a prerequisite for this application. It is the offline equivalent of our D9010PCIP, D9010MCDP, D9010MPLP, D9010MPMP, D9010EKRP, and D9010USBP options. This bundle includes powerful decoding for the following serial bus standards: SATA, SAS, MIPI® (all C-PHY, D-PHY and M-PHY protocols), 10G-KR, PCI Express® Gen 1, 2 and 3, USB 2.0/3.0/3.1/3.2, 8b/10b, Ethernet 100BASE KR/CR and DDR 1/2/3.
- Get your high-speed serial debug done faster and simpler by using this package
- Set up your scope to show specific protocol decoding in less than 30sec with an auto setup feature
- Get access to a rich set of integrated protocol-level triggers
- Save time and eliminate errors by viewing packets at the protocol level
- Use time-correlated views to quickly troubleshoot serial protocol problems
Technical Specifications
High Speed Protocol Software
Node Locked, Perpetual
English
Keysight Infiniium 9000, 90000, S, V, Z, EXR, UXR, MXR Series Oscilloscopes
No SVHC (25-Jun-2025)
11.70.00013
Download
Windows 10, 11
Infiniium Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
