Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD9010EMBP/R-B5P-001-A/R-B6P-001-L-AUCopy
Order Code4383768
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,965.080 ($3,261.588) |
Price for:Each
Minimum: 1
Multiple: 1
$2,965.08 ($3,261.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD9010EMBP/R-B5P-001-A/R-B6P-001-L-AUCopy
Order Code4383768
Technical Datasheet
Software TypeEmbedded Protocol Decode/Trigger Software
Software Edition11.60.00103
Licence TypeNode Locked, Perpetual
Media TypeDownload
Software LanguageEnglish
Supported OSWindows 10
Product Range-
SVHCTo Be Advised
Product Overview
D9010EMBP/R-B5P-001-A/R-B6P-001-L-AU is a D9010EMBP and R-B5P-001-A node locked perpetual license with a R-B6P-001-L 12-month support subscription. D9010EMBP is an embedded protocol decode/trigger software for USB 2.0, 10/100 ETH, PCIe 2/1 for Infiniium Oscilloscopes. D9010EMBP includes the following powerful protocol decode and trigger software: PCI Express Gen 1 and Gen 2, USB 1.1, USB 2.0, eUSB2, USB HSIC, USB-PD, 10BASE-T Ethernet, and 100BASE-TX Ethernet.
- Set up your scope to show specific protocol decoding in less than 30 seconds
- Get access to a rich set of integrated protocol-level triggers
- Save time and eliminate errors by viewing packets at the protocol level
- Use time-correlated views to quickly troubleshoot serial protocol problems
- Compatible with all Infiniium oscilloscopes with firmware 6.30 or greater
Technical Specifications
Software Type
Embedded Protocol Decode/Trigger Software
Licence Type
Node Locked, Perpetual
Software Language
English
For Use With
Keysight Infiniium 9000, S, V, Z, EXR, MXR Series Oscilloscopes
SVHC
To Be Advised
Software Edition
11.60.00103
Media Type
Download
Supported OS
Windows 10
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
