Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD9010EMBP-AUCopy
Order Code4744700
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12,863.340 ($14,149.674) |
Price for:Each
Minimum: 1
Multiple: 1
$12,863.34 ($14,149.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD9010EMBP-AUCopy
Order Code4744700
Technical Datasheet
Software TypeEmbedded Protocol Decode/Trigger Software
Software Edition11.70.00013
Licence TypeNode Locked, Perpetual
Media TypeDownload
Software LanguageEnglish
Supported OSWindows 10, 11
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
D9010EMBP-AU is an embedded protocol decode/trigger software for USB 2.0, 10/100 ETH, PCIe 2/1 for Infiniium Oscilloscopes. D9010EMBP includes the following powerful protocol decode and trigger software: PCI Express Gen 1 and Gen 2, USB 1.1, USB 2.0, eUSB2, USB HSIC, USB-PD, 10BASE-T Ethernet, and 100BASE-TX Ethernet.
- Set up your scope to show specific protocol decoding in less than 30 seconds
- Get access to a rich set of integrated protocol-level triggers
- Save time and eliminate errors by viewing packets at the protocol level
- Use time-correlated views to quickly troubleshoot serial protocol problems
- Compatible with all Infiniium oscilloscopes with firmware 6.30 or greater
Technical Specifications
Software Type
Embedded Protocol Decode/Trigger Software
Licence Type
Node Locked, Perpetual
Software Language
English
For Use With
Keysight Infiniium 9000, S, V, Z, EXR, MXR Series Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Software Edition
11.70.00013
Media Type
Download
Supported OS
Windows 10, 11
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49119900
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
