Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD9010DMBA-AUCopy
Order Code4744696
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16,883.140 ($18,571.454) |
Price for:Each
Minimum: 1
Multiple: 1
$16,883.14 ($18,571.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD9010DMBA-AUCopy
Order Code4744696
Technical Datasheet
Software TypeDe-Embedding Software
Software Edition11.70.00013
Licence TypeNode Locked, Perpetual
Media TypeDownload
Software LanguageEnglish
Supported OSWindows 10, 11
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
D9010DMBA-AU is a de-embedding software (precision probe, infiiniSim basic) for infiniium oscilloscopes. PrecisionProbe and Infiniisim Basic provides two ways to de-embed the effect of cables and fixtures from measurements. This new package gives you both capabilities. Compatible with all Infiniium oscilloscopes with firmware 6.30 or greater.
- Removes channel effects such as lossy cables or test fixtures; commonly referred to as ‘de-embedding
- View waveforms anywhere in a modelled system
- Inserts channel effects such as a standard cable model
- Replace one or more channel element with another
- Characterizes and corrects for S21 insertion loss of cables, fixtures, and switches
- Measures and corrects probing frequency response for all probes connected to Infiniium oscilloscopes
- Ensures every probe has same frequency and phase for consistent measurements across multiple probes
Technical Specifications
Software Type
De-Embedding Software
Licence Type
Node Locked, Perpetual
Software Language
English
For Use With
Keysight Infiniium 9000, S, V, Z, EXR, UXR, MXR Series Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Software Edition
11.70.00013
Media Type
Download
Supported OS
Windows 10, 11
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49119900
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
