
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $68,965.270 ($75,861.797) |
Product Information
Product Overview
D9010CAUC-AU is a CAUI-4 compliance test application software that provides a fast and effortless way to test, debug and characterize your CAUI-4 designs. The tests performed by the D9010CAUC software are based on the IEEE 802.3bm specification. In addition, the application features tools for finding the optimal CTLE eye opening, TP4 Crosstalk Generator Amplitude Calibration and TP4 Crosstalk Transition Time Calibration. The test application offers a user-friendly setup wizard and a comprehensive report that includes margin analysis. Automates compliance test coverage for tests in the IEEE 802.3bm Annex 83D transmitter characteristics (TP0a), 83E host output characteristics (TP1a), module output characteristics (TP4).
- Provides rapid and automated testing of 100Gb/s over four lanes on Ethernet network devices
- Test setup wizard guides test selection, configuration, connection, execution and results reporting
- Operates on the Keysight Z-series and UXR real-time oscilloscopes
- Automatic HTML report generation
- Test all or selected parameters to compliance limits or custom limits
Technical Specifications
CAUI-4 Compliance Test Application Software
Node Locked, Perpetual
English
Keysight Infiniium Z, UXR Series Oscilloscopes
No SVHC (25-Jun-2025)
2.60.20.0
Download
Windows 7
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
