Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD9010BSEO-AUCopy
Order Code4744692
Product RangeInfiniium Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,717.400 ($1,889.140) |
Price for:Each
Minimum: 1
Multiple: 1
$1,717.40 ($1,889.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD9010BSEO-AUCopy
Order Code4744692
Product RangeInfiniium Series
Technical Datasheet
Software TypeBaseline Software
Software Edition11.70.00013
Licence TypeNode Locked, Perpetual
Media TypeDownload
Software LanguageEnglish
Supported OSWindows 10, 11
Product RangeInfiniium Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
D9010BSEO-AU is an Infiniium offline - base software. Capture waveforms on your scope, save to a file, and recall the waveforms into Keysight’s Infiniium Offline application. The application supports a variety of popular waveform formats from multiple oscilloscope vendors. Now you can view, analyse, share, and document scope measurements anywhere your PC goes.
- Open and view up to 8 waveforms (supports up to 16-bit vertical bits)
- Use scope horizontal and vertical controls to quickly navigate and zoom in to any event of interest
- Access over 60 built-in automated measurements with a mouse click
- 20 math operators including FFT and filters, up to four independent/cascaded math functions
- Supports a variety of popular file formats from Keysight Infiniium and InfiniiVision oscilloscopes
Technical Specifications
Software Type
Baseline Software
Licence Type
Node Locked, Perpetual
Software Language
English
For Use With
Keysight Infiniium 9000, 90000, S, V, Z, EXR, UXR, MXR Series Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Software Edition
11.70.00013
Media Type
Download
Supported OS
Windows 10, 11
Product Range
Infiniium Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49119900
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
