
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $40,567.060 ($44,623.766) |
Product Information
Product Overview
D9010BJAC-AU is a 40GBASE-CR4 and 100GBASE-CR10 compliance test application software that provides a fast and effortless way to test, debug and characterize your designs based on the IEEE 802.3bj specification. In addition, the application features other tests, which covers crucial measurements such as Differential Manchester Encoding (DME) and Energy Efficient Ethernet (EEE) for characterizing 40GBASE-CR4 and 100GBASE-CR10 devices. The test application offers a user-friendly setup wizard and a comprehensive report that includes margin analysis.
- Provides rapid and automated testing of 10Gb/s over four lanes on Ethernet network devices
- Automates compliance test coverage for tests in IEEE P802.3bj Clause 85 transmitter specification
- Optional Ethernet compliance testing is supported using the Keysight switch matrix hardware
- Operates on the Keysight Z-series and UXR real-time oscilloscopes
- Automatic HTML report generation
- Test all or selected parameters to compliance limits or custom limits
Technical Specifications
40GBASE-CR4 and 100GBASE-CR10 Ethernet Electrical Compliance Application Software
Node Locked, Perpetual
English
Keysight Infiniium 9000, 90000 A/Q/X, S, V, Z, UXR, MXR Series Oscilloscopes
No SVHC (25-Jun-2025)
3.20.3.0
Download
Windows XP, 7
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
