Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD9010AUTP-AUCopy
Order Code4744686
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13,501.500 ($14,851.650) |
Price for:Each
Minimum: 1
Multiple: 1
$13,501.50 ($14,851.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD9010AUTP-AUCopy
Order Code4744686
Technical Datasheet
Software TypeAutomotive Protocol Decode/Trigger Software
Software Edition11.70.00013
Licence TypeNode Locked, Perpetual
Media TypeDownload
Software LanguageEnglish
Supported OSWindows 10, 11
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
D9010AUTP-AU is an automotive protocol decode/trigger software package for Infiniium oscilloscopes gives you the ability to trigger and decode on a large and ever-expanding suite of low-speed automotive serial protocols: CAN, CAN-FD, CAN-XL, LIN, FlexRay, and SENT. This package applies to the Keysight MXR, EXR, 9000, 90000, S, V, Z, and UXR-Series Infiniium Oscilloscopes.
- Set up your scope to show CAN, CAN FD, CAN XL, LIN, FlexRay, and SENT protocol decode in <30seconds
- Support CAN XL protocol trigger and decode of the SIC mode signal and FAST mode signal
- Get access to a rich set of integrated software-based protocol-level triggers
- Save time and eliminate errors by viewing packets at the protocol level
- Use time-correlated views to quickly troubleshoot serial protocol problems
Technical Specifications
Software Type
Automotive Protocol Decode/Trigger Software
Licence Type
Node Locked, Perpetual
Software Language
English
For Use With
Keysight Infiniium 9000, 90000, S, V, Z, EXR, MXR, UXR Series Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Software Edition
11.70.00013
Media Type
Download
Supported OS
Windows 10, 11
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49119900
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
