Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD9010ASIA/R-B5P-001-A/R-B6P-001-L-AUCopy
Order Code4383751
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6,278.380 ($6,906.218) |
Price for:Each
Minimum: 1
Multiple: 1
$6,278.38 ($6,906.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD9010ASIA/R-B5P-001-A/R-B6P-001-L-AUCopy
Order Code4383751
Technical Datasheet
Software TypeAdvanced Signal Integrity Software
Software Edition-
Licence TypeNode Locked, Perpetual
Media TypeDownload
Software LanguageEnglish
Supported OSWindows 10
Product Range-
SVHCTo Be Advised
Product Overview
D9010ASIA/R-B5P-001-A/R-B6P-001-L-AU is a D9010ASIA and R-B5P-001-A node locked perpetual license with a R-B6P-001-L 12-month support subscription. D9010ASIA is an advanced signal integrity software for Infiniium oscilloscopes. It is intended for any customer working in high-speed digital applications where eyes are closed. Equalization, InfiniiSim, and Crosstalk/Power Integrity packages enable deep analysis as to why an eye is closed, and what it will take to open it. It is available on all Infiniium oscilloscopes.
- D9010ASIA is compatible with Infiniium S-series, EXR-series, and MXR-series oscilloscopes
Technical Specifications
Software Type
Advanced Signal Integrity Software
Licence Type
Node Locked, Perpetual
Software Language
English
For Use With
Keysight Infiniium 9000, S, EXR, MXR Series Oscilloscopes
SVHC
To Be Advised
Software Edition
-
Media Type
Download
Supported OS
Windows 10
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
