Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $32,626.440 ($35,889.084) |
Price for:Each
Minimum: 1
Multiple: 1
$32,626.44 ($35,889.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD90103CKC-AU
Order Code4744682
Technical Datasheet
Software TypeIEEE802.3ck Electrical TX Test Software
Software Edition1.21.2.0
Licence TypeNode Locked, Perpetual
Media TypeDownload
Software LanguageEnglish
Supported OSWindows 7
For Use WithKeysight Infiniium UXR Series Oscilloscopes
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
D90103CKC-AU is an electrical TX test software for IEEE802.3ck. Characterize IEEE P802.3ck 100/200/400 Gb/s Electrical TX Designs using an Infiniium UXR-Series High -Bandwidth Oscilloscope.
- Characterizes 100/200/400 Gb/s TX designs defined by IEEE802.3ck
- Performs nearly 140 tests
- Key measurement includes 120 edge output jitter (Jnu, JRMS, EOJ), SNDR & eye-opening (EH, EW, VEC)
- Operates on an a UXR oscilloscope
- Automatic HTML report generation
- Test all or selected parameters to compliance limits or custom limits
Technical Specifications
Software Type
IEEE802.3ck Electrical TX Test Software
Licence Type
Node Locked, Perpetual
Software Language
English
For Use With
Keysight Infiniium UXR Series Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Software Edition
1.21.2.0
Media Type
Download
Supported OS
Windows 7
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49119900
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
