Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD4000PWRB-AUCopy
Order Code4382940
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,001.000 ($4,401.100) |
Price for:Each
Minimum: 1
Multiple: 1
$4,001.00 ($4,401.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD4000PWRB-AUCopy
Order Code4382940
Technical Datasheet
Software TypePower Supply Software Package
Software Edition7.60.20230822
Licence Type-
Media TypeDownload
Software LanguageEnglish
Supported OS-
Product Range-
SVHCTo Be Advised
Product Overview
D4000PWRB-AU is a power measurements software for the 4000 X-series oscilloscopes.
- Perpetual license
- Input and switching measurements
- Output and frequency measurements
- Enables a broad range of automated power supply characterization measurements
- Enables hardware-based pass/fail mask testing and USB PD triggering and decode
Technical Specifications
Software Type
Power Supply Software Package
Licence Type
-
Software Language
English
For Use With
Keysight InfiniiVision 4000 X-Series Oscilloscopes
SVHC
To Be Advised
Software Edition
7.60.20230822
Media Type
Download
Supported OS
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
