
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,001.000 ($4,401.100) |
Product Information
Product Overview
D4000AUTB-AU is an automotive software for the InfiniIVision 4000 X-series oscilloscopes. The automotive software package for Keysight’s InfiniiVision 4000 X-Series oscilloscopes enables protocol triggering and decode for a broad range of the most common automotive serial buses used today for power train and body control and monitoring. This package also enables other advanced analysis capabilities including mask testing and frequency response analysis to help test and debug automotive electronic systems. This package enables CAN, CAN FD, LIN, FlexRay, SENT, PSI5 (User-definable Manchester), User-definable NRZ, and CXPI serial trigger and decode, along with mask testing and frequency response analysis (Bode plot). Advanced math already comes standard on all 4000 X-Series oscilloscopes.
- Perpetual license
- Fastest throughput oscilloscope solution for triggering on and analysing automotive serial buses
- On-screen serial decode time correlated with the serial data waveform
- CAN eye diagram mask testing
- Detailed pass/fail statistics from mask tests
- CAN and CAN FD symbolic trigger and decode with .dbc file
- LIN symbolic trigger and decode with .ldf file
Technical Specifications
Automotive Software Package
-
English
Keysight InfiniiVision 4000 X-Series Oscilloscopes
To Be Advised
-
Download
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
