Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD3000GENB-AUCopy
Order Code4382932
Product RangeInfiniiVision 3000 X Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,000.000 ($3,300.000) |
Price for:Each
Minimum: 1
Multiple: 1
$3,000.00 ($3,300.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD3000GENB-AUCopy
Order Code4382932
Product RangeInfiniiVision 3000 X Series
Technical Datasheet
Software TypeEmbedded Software Package
Software Edition-
Licence TypePerpetual
Media TypeDownload
Software Language-
Supported OS-
Product RangeInfiniiVision 3000 X Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
D3000GENB-AU is an embedded software package for Keysight's InfiniiVision 3000A X- and 3000T X-Series oscilloscopes enables protocol triggering and decode for a broad range of the most common serial buses used today for embedded and mixed-signal designs. This package also enables other advanced analysis capabilities including mask testing and frequency response analysis to help test today's electronic designs.
- Embedded analysis software for the 3000A/T X-series
- Triggering on and analysing I²C, SPI, I²S and RS232/422/485/UART serial buses
- Multiple bus decode triggering and listing display
- Perform 2-wire, 3-wire and 4-wire SPI serial protocol trigger and analysis
- On-screen serial decode time-correlated with the serial data waveforms
Technical Specifications
Software Type
Embedded Software Package
Licence Type
Perpetual
Software Language
-
For Use With
Keysight InfiniiVision 3000 X-Series Oscilloscopes
SVHC
No SVHC (23-Jan-2024)
Software Edition
-
Media Type
Download
Supported OS
-
Product Range
InfiniiVision 3000 X Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
