Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD2000BDLB-AUCopy
Order Code4382927
Product RangeInfiniiVision 2000 X Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,493.000 ($1,642.300) |
Price for:Each
Minimum: 1
Multiple: 1
$1,493.00 ($1,642.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD2000BDLB-AUCopy
Order Code4382927
Product RangeInfiniiVision 2000 X Series
Technical Datasheet
Software TypeUltimate Bundle Software Package
Software Edition-
Licence TypePerpetual
Media TypeUSB
Software Language-
Supported OS-
For Use WithKeysight InfiniiVision X-Series Oscilloscopes
Product RangeInfiniiVision 2000 X Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
D2000BDLB-AU is an ultimate software bundle for the 2000 X-series.
- Ultimate bundle enables all 2000 X-series software packages at once (D2000AUTB and D2000GENB)
- DVM and educators training kit already included standard on 2000 X-series oscilloscopes
- Enable all software applications on the InfiniiVision 2000 X-series oscilloscopes
- Enable all of the InfiniiVision 2000 X-Series software applications as listed
- Applications as listed automotive trigger and analysis (D2000AUTB) - CAN/LIN
- Applications as listed embedded serial triggering and analysis - I²C, SPI, RS232/422/485/UART
- Applications as listed mask testing
Technical Specifications
Software Type
Ultimate Bundle Software Package
Licence Type
Perpetual
Software Language
-
For Use With
Keysight InfiniiVision X-Series Oscilloscopes
SVHC
No SVHC (23-Jan-2024)
Software Edition
-
Media Type
USB
Supported OS
-
Product Range
InfiniiVision 2000 X Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
