Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD2000AUTB-AUCopy
Order Code4382926
Product RangeInfiniiVision 2000 X Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $996.000 ($1,095.600) |
Price for:Each
Minimum: 1
Multiple: 1
$996.00 ($1,095.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD2000AUTB-AUCopy
Order Code4382926
Product RangeInfiniiVision 2000 X Series
Technical Datasheet
Software TypeAutomotive Software Package
Software Edition-
Licence TypePerpetual
Media TypeUSB
Software Language-
Supported OS-
For Use WithKeysight InfiniiVision X-Series Oscilloscopes
Product RangeInfiniiVision 2000 X Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
D2000AUTB-AU is an automotive software package for Keysight's InfiniiVision 2000 X-Series oscilloscopes enables protocol triggering and decode for a broad range of the most common automotive serial buses used today for power train and body control and monitoring. This package also enables hardware-based pass / fail mask limit testing.
- Test and debug CAN and LIN designs quickly and easily with triggering, decoding and mask testing
- Triggering on and analysing automotive serial buses using hardware-based architecture
- On-screen serial decode time-correlated with the serial data waveform
- CAN eye-diagram mask testing - easily download multi-region masks, setups based on industry standard
- Detailed pass / fail statistics from mask tests
Technical Specifications
Software Type
Automotive Software Package
Licence Type
Perpetual
Software Language
-
For Use With
Keysight InfiniiVision X-Series Oscilloscopes
SVHC
No SVHC (23-Jan-2024)
Software Edition
-
Media Type
USB
Supported OS
-
Product Range
InfiniiVision 2000 X Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
