Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD1200EMBA-AUCopy
Order Code4383747
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $309.000 ($339.900) |
Price for:Each
Minimum: 1
Multiple: 1
$309.00 ($339.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD1200EMBA-AUCopy
Order Code4383747
Technical Datasheet
Software TypeEmbedded Serial Triggering and Analysis
Software Edition2.12
Licence Type-
Media TypeDownload
Software LanguageEnglish
Supported OS-
Product Range-
SVHCTo Be Advised
Product Overview
D1200EMBA-AU is an embedded serial triggering and analysis for InfiniiVision DSOX1204A/G series oscilloscopes. The I²C, SPI, and UART/RS-232 serial decode option for InfiniiVision 1000 X-Series oscilloscopes (DSOX1204A/G models) displays responsive, time-aligned, on-screen decode of Inter-Integrated Circuit (I²C), 4-wire Serial Peripheral Interface (SPI), and UART/RS232 serial communication buses.
- Fastest throughput oscilloscope solution for triggering on & analysing I²C, SPI, UART/RS232
- Support for the I²C serial protocol
- Support for the 4-wire SPI serial protocol
- On-screen serial decode time-correlated with the serial data waveforms
- Protocol trigger and hardware-based protocol decode
Technical Specifications
Software Type
Embedded Serial Triggering and Analysis
Licence Type
-
Software Language
English
For Use With
Keysight InfiniiVision DSOX1204A/G 1000 X-Series Oscilloscopes
SVHC
To Be Advised
Software Edition
2.12
Media Type
Download
Supported OS
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
