Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoBV9001B/R-X53-004-D/R-X63-004-L-AUCopy
Order Code4383738
Product RangePathWave Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,923.770 ($4,316.147) |
Price for:Each
Minimum: 1
Multiple: 1
$3,923.77 ($4,316.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoBV9001B/R-X53-004-D/R-X63-004-L-AUCopy
Order Code4383738
Product RangePathWave Series
Technical Datasheet
Software Edition2023.2
Licence TypeTransportable, Perpetual
Media TypeDownload
Software LanguageEnglish
Supported OSWindows 10
Product RangePathWave Series
SVHCTo Be Advised
Product Overview
BV9001B/R-X53-004-D/R-X63-004-L-AU is a BV9001B PathWave BenchVue complete control collection app bundle that includes both a transportable perpetual license and KeysightCare software support subscription, transportable - 12 months. PathWave BenchVue Complete Control Software Bundle contains a collection of the most popular BenchVue instrument control software for easy control, automation and analysis.
- Dedicated apps for 12 Keysight instrument families, supporting several hundred instruments
- Easily log and export data and images in a few clicks for faster analysis
- Quickly create automated test sequences with minimal instrument knowledge
Technical Specifications
Software Type
BenchVue Spectrum Analyzer Control & Automation Application
Licence Type
Transportable, Perpetual
Software Language
English
For Use With
Keysight PathWave Series Signal, Spectrum and Network Analysers
SVHC
To Be Advised
Software Edition
2023.2
Media Type
Download
Supported OS
Windows 10
Product Range
PathWave Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
