Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoBV0012B/R-X53-004-D/R-X63-004-L-AUCopy
Order Code4383733
Product RangePathWave Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $505.290 ($555.819) |
Price for:Each
Minimum: 1
Multiple: 1
$505.29 ($555.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoBV0012B/R-X53-004-D/R-X63-004-L-AUCopy
Order Code4383733
Product RangePathWave Series
Technical Datasheet
Software Edition2024
Licence TypeTransportable, Perpetual
Media TypeDownload
Software LanguageEnglish
Supported OSWindows 10, 11
For Use WithKeysight PathWave Series DC Electronic Loads
Product RangePathWave Series
SVHCTo Be Advised
Product Overview
BV0012B/R-X53-004-D/R-X63-004-L-AU is a BV0012B PathWave BenchVue electronic load app bundle that includes both a transportable perpetual license and KeysightCare software support subscription, transportable - 12 months. Easily control your dynamic electronic loads, build automated tests and visualize measurements over time for better device characterization.
- Easily track and record your V, I and resistance to understand the impact of events on power draw
- Conveniently configure modules in parallel for single-point configuration of multiple modules
- Quickly export data in only three clicks to popular tools
- Rapidly develop custom test procedures or sequences with test flow
Technical Specifications
Software Type
BenchVue Electronic Load Control & Automation Application
Licence Type
Transportable, Perpetual
Software Language
English
For Use With
Keysight PathWave Series DC Electronic Loads
SVHC
To Be Advised
Software Edition
2024
Media Type
Download
Supported OS
Windows 10, 11
Product Range
PathWave Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
