Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoBV0006B/R-X53-004-D/R-X63-004-L-AUCopy
Order Code4383727
Product RangePathWave Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $564.150 ($620.565) |
Price for:Each
Minimum: 1
Multiple: 1
$564.15 ($620.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoBV0006B/R-X53-004-D/R-X63-004-L-AUCopy
Order Code4383727
Product RangePathWave Series
Technical Datasheet
Software TypeBenchVue Data Acquisition & Analysis Application
Software Edition2023.1
Licence TypeTransportable, Perpetual
Media TypeDownload
Software LanguageEnglish
Supported OSWindows 10, 11
Product RangePathWave Series
SVHCTo Be Advised
Product Overview
BV0006B/R-X53-004-D/R-X63-004-L-AU is a BV0006B PathWave BenchVue data acquisition app bundle that includes both a transportable perpetual license and KeysightCare software support subscription, transportable - 12 months. Instantly control your data acquisition devices to log and visualize data in a variety of display options for easier analysis.
- Easily control measurement channels for your specific test configurations from one or multiple units
- Advanced 4-channel digitizer and multiplexers single channel digitizer support
- Various waveform measurement operations in time domain chart
- THD, THD+N and SINAD measurement operations in FFT Chart
Technical Specifications
Software Type
BenchVue Data Acquisition & Analysis Application
Licence Type
Transportable, Perpetual
Software Language
English
For Use With
Keysight PathWave Series Data Acquisition Systems
SVHC
To Be Advised
Software Edition
2023.1
Media Type
Download
Supported OS
Windows 10, 11
Product Range
PathWave Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
