Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoBV0001B/R-X53-001-A/R-X63-001-L-AUCopy
Order Code4383717
Product RangePathWave Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $168.290 ($185.119) |
Price for:Each
Minimum: 1
Multiple: 1
$168.29 ($185.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoBV0001B/R-X53-001-A/R-X63-001-L-AUCopy
Order Code4383717
Product RangePathWave Series
Technical Datasheet
Software TypeBenchVue Digital Multimeter Control Application
Software Edition2023.2
Licence TypeNode Locked, Perpetual
Media TypeDownload
Software LanguageEnglish
Supported OSWindows 10, 11
For Use WithKeysight PathWave Series Digital Multimeters
Product RangePathWave Series
SVHCTo Be Advised
Product Overview
BV0001B/R-X53-001-A/R-X63-001-L-AU is a BV0001B PathWave BenchVue digital multimeter app bundle that includes both a node-locked perpetual license with KeysightCare software support subscription, node-locked - 12 months. The PathWave BenchVue DMM app provides DMM instrument control, multimeter automation and enables you to understand your measurements quickly.
- Connect, control, display measurements charts, tables or histograms
- Control your single or multiple DMMs through the cloud
Technical Specifications
Software Type
BenchVue Digital Multimeter Control Application
Licence Type
Node Locked, Perpetual
Software Language
English
For Use With
Keysight PathWave Series Digital Multimeters
SVHC
To Be Advised
Software Edition
2023.2
Media Type
Download
Supported OS
Windows 10, 11
Product Range
PathWave Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
