| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $54,798.720 ($60,278.592) |
Product Information
Product Overview
B2987C-AU is an electrometer/high resistance meter (battery). It is a graphical electrometer that allows you to confidently measure small currents with 0.01fA (0.01 x 10^-15A) resolution and large resistances of up to 10Pohm (10 x 10^15ohm). In addition, battery operation eliminates AC line noise from your critical measurements. It possesses a 4.3” colour LCD with a graphical user interface that provides trend chart and histogram data in addition to numeric information. These front-panel capabilities enable you to capture transient behaviour and to perform quick statistical analyses without a PC. The available Setup Integrity Checker software option allows you to compare the noise levels of different cabling and fixturing arrangements to help isolate external noise sources.
- Less than 20μV burden voltage in its lowest current range, high-speed reading rate up to 20,000rdg/s
- Built-in ±1,000V voltage source, measurement resistances up to 10Pohm
- >200Tohm i/p impedance for up to 20V voltage measurement, independent current & voltage measurement
- Charge measurement down to 2nC range with 6.5 digits resolution, temperature & humidity measurements
- Graphical viewing modes, battery operation model for line noise free measurements
- Easy-to-use auto navigation to select optimal range and aperture
- Optional test setup integrity checker function for noise source isolation
- Versatile interface (USB 2.0: LAN, GPIB, LXI core)
- USB (front): store data, save/recall setup information
- Free PC control software
Technical Specifications
6.5
20mA
10pohm
20mA
3 Years
AU
GPIB, LAN / LXI, USB
20V
B2980C Series
20V
AC/DC Current, AC/DC Voltage, Humidity, Resistance, Temperature
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate