
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10,065.000 ($11,071.500) |
Product Information
Product Overview
B2901CL-AU is a B2900CL series precision source/measure unit. It is a compact and cost-effective benchtop Source/Measure Unit (SMU) with the capability to source and measure both voltage and current. These capabilities make the B2900CL Series SMU ideal for a wide variety of IV (current versus voltage) measurement tasks that require both high-resolution and accuracy. The SMU offers superior measurement throughput and supports conventional SMU SCPI commands for easy test code migration. These features improve efficiency and lower the cost of ownership when integrating the SMUs into systems for production test.
- Single channel precision source/measure unit
- 1pA and 100nV measurement resolution, 10pA and 1µV sourcing resolution
- Integrated 4-quadrant sourcing and measuring capabilities
- Measurement range: ±210V, ±3A (DC), ±10.5A (pulsed)
- Front panel GUI with 4.3" colour LCD display supports both graphical and numerical view modes
- 10 microsecond digitizing capability
- PC-based control software
- Supports both conventional and default SCPI commands
- Small form factor with USB2.0, LAN, GPIB and digital I/O interfaces
- Dimension is case 88mm (2U) x 213mm (half width) x 450mm
Contents
Precision source/measure unit, Power cable, USB cable, Quick reference (English).
Technical Specifications
1Channels
Current/Resistance/Voltage Measure, Current/Voltage Source
± 200mV to ± 20V
2ohm, 20ohm, 200ohm, 2kohm, 20kohm, 200kohm, 2Mohm, 20Mohm, 200Mohm
No SVHC (25-Jun-2025)
B2900CL Series
31.8W
± 1µA to ± 1.5A
3 Years
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
