Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoAP5002A-AUCopy
Order Code4744861
Your Part Number
1 total stock globally
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30,749.000 ($33,823.900) |
Price for:Each
Minimum: 1
Multiple: 1
$30,749.00 ($33,823.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoAP5002A-AUCopy
Order Code4744861
Technical Datasheet
Signal Generator TypeMicrowave
Bandwidth-
No. of Channels-
Product Range-
Signal Generator ModulationAM, FM, PM, Pulse
Manufacturer Warranty-
Plug TypeAU
SVHCNo SVHC (25-Jun-2025)
Product Overview
AP5002A-AU is a RF analogy signal generator covering RF frequencies from 9kHz to 12, 20 and 26GHz (30GHz settable). A combination of characteristics such as high output power, low phase noise and fast switching speed, along with their very compact size, low weight and low power consumption makes the instrument very well usable in labs and production halls.
- Compact and portable RF analogy signal generator(≤ 2.5 kg/6 lbs)
- Phase noise signal (10 to 20dB lower) with micro-Hz frequency resolution
- Frequency switching speed is 300µs
- Neat front panel design
- LCD touch screen for parameters setup
- Single hard key/knob for quicker operation
- Free PC control software
- Flexible LAN and USB connectivity
- SCPI commands compatible
Notes
Save Upto 15% (already applied) on selected Keysight products exclusive in ANZ, until 31 July 2026.
Technical Specifications
Signal Generator Type
Microwave
No. of Channels
-
Signal Generator Modulation
AM, FM, PM, Pulse
Plug Type
AU
Bandwidth
-
Product Range
-
Manufacturer Warranty
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.9
