
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8,099.000 ($8,908.900) |
Product Information
Product Overview
AC6801B-AU is an AC6800B series basic AC power source. This device is used for voltage, current, power, AC, DC and AC+DC measurements. Its simple user interface allows to easily access, view setup and measurement information directly from the front panel or programmatically. Simply click through the metering options to modify the display to show measurement priorities and increasing levels of details. The basic AC power source is used for simple tasks such as simulating global AC power conditions, testing varying frequency and voltage combinations to simulate real-world conditions and Power factor correction testing and similar AC + DC applications (for example, test your input circuitry to look at ripple voltage). It comes with 3 year warranty.
- Single-phase, 500VA maximum power output
- AC output mode (low/high): 155Vrms/310Vrms voltage, 5A/2.5A maximum rms current
- DC output mode (low/high): 219V/438V voltage, 4A/2A maximum rms current, 400W power capacity
- Flexible I/O: LAN/LXI core and USB (standard) and GPIB (optional)
- Set-up, monitor and operate power sources remotely
- 310Vrms or 438VDC isolation to ground
- Operating temperature range from 0 to 40°C (non-condensing)
- 500VDC, 30Mohm or more insulation resistance, 1.5KV AC for 1 minute withstand voltage
- Input terminal: IEC 320 inlet, output terminal: M4 terminal block
- Indoor use, overvoltage category II
Contents
AC6801B power source, 2.5m standard power cord, Ferrite core, Cable tie.
Technical Specifications
AC6800B Series
310Vrms
Single Phase
To Be Advised
500VA
2.5A
AU
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
