Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No909E/-011Copy
Order Code4856091
Product Range909 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,677.580 ($1,845.338) |
Price for:Each
Minimum: 1
Multiple: 1
$1,677.58 ($1,845.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No909E/-011Copy
Order Code4856091
Product Range909 Series
Technical Datasheet
RF Test Component TypeCoaxial Termination
Frequency3GHz
Impedance75ohm
Continuous RF Input Power Max500mW
For Use WithBroadband, Narrowband Measurement Instruments & for Coaxial Instrumentation from DC to 3GHz
Product Range909 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
909E/-011 is a precision, low-reflection DC to 3GHz load for terminating a 75-ohm coaxial system in its characteristic impedance. It is intended for use as a calibration standard.
- Type N (female) connector
- 0.5W average, 100W peak power rating
- Maximum SWR is 1.02 at 3GHz
Technical Specifications
RF Test Component Type
Coaxial Termination
Impedance
75ohm
For Use With
Broadband, Narrowband Measurement Instruments & for Coaxial Instrumentation from DC to 3GHz
SVHC
No SVHC (25-Jun-2025)
Frequency
3GHz
Continuous RF Input Power Max
500mW
Product Range
909 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
