Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No909A/-013-AUCopy
Order Code4871253
Product Range909 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,191.230 ($1,310.353) |
Price for:Each
Minimum: 1
Multiple: 1
$1,191.23 ($1,310.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No909A/-013-AUCopy
Order Code4871253
Product Range909 Series
Technical Datasheet
RF Test Component TypeCoaxial Termination
Frequency18GHz
Impedance50ohm
Continuous RF Input Power Max300W
For Use WithBroadband, Narrowband Measurement Instruments & for Coaxial Instrumentation from DC to 18GHz
Product Range909 Series
SVHCNo SVHC (05-Nov-2025)
Product Overview
909A/-013-AU is a general-purpose, low-reflection load for terminating a 50-ohm coaxial system in its characteristic impedance over the DC to 18GHz range. It is suitable for both broadband and narrowband measuring instruments.
- Type N (female) connector
- 2W average, 300W peak power rating
- Maximum SWR is 1.06 at 4GHz, 1.11 at 12.4GHz, 1.30 at 18GHz
- Operating temperature range from -40°C to +75°C (-40°F to +167°F)
Technical Specifications
RF Test Component Type
Coaxial Termination
Impedance
50ohm
For Use With
Broadband, Narrowband Measurement Instruments & for Coaxial Instrumentation from DC to 18GHz
SVHC
No SVHC (05-Nov-2025)
Frequency
18GHz
Continuous RF Input Power Max
300W
Product Range
909 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
