| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,464.000 ($1,610.400) |
Product Information
Product Overview
8765F/-324-AU is a DC to 4GHz, 75 ohm, SPDT, coaxial switch. The 8765F brings a new standard of performance to 75ohm coaxial components. Designed for ATE switching systems, the 8765F offers the performance being demanded by the cable television distribution equipment and communications equipment industries. It gives the ATE system designer for telecommunications and cable distribution equipment the tools to design high performance, reliable switching interfaces. The 8765F uses a mini 75ohm SMB connector for the coaxial interface. The mini 75ohm SMB connector is designed to terminate RG-179 75ohm coaxial cable. The 8765F is designed to work in virtually any system by virtue of the variety of voltage options covering 4.5V to 32V dc available for activating the switch solenoids.
- 24V DC supply voltage with solder terminals
- Insertion loss is 0.40dB to 4GHz
- Isolation of 90dB to 4GHz
- SWR is 1.20 to 4GHz
- Connectors: Mini-SMB (m) 75ohm
- Repeatability (typical at 25°C) is less than 0.03dB for 5,000,000 cycles
- Life period is greater than 5,000,000 cycles
Technical Specifications
Coaxial Switch, SPDT
0.4dB
Mini SMB Male
No SVHC (05-Nov-2025)
4GHz
90dB
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
