Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8764A/-024-AUCopy
Order Code4871251
Product Range8764 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,060.000 ($2,266.000) |
Price for:Each
Minimum: 1
Multiple: 1
$2,060.00 ($2,266.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8764A/-024-AUCopy
Order Code4871251
Product Range8764 Series
Technical Datasheet
Switch Type5-Port Coaxial Switch
Frequency4GHz
Insertion Loss0.25dB
Isolation100dB
Connector TypeSAM Female
Product Range8764 Series
SVHCNo SVHC (05-Nov-2025)
Product Overview
8764A/-024-AU is a DC to 4GHz, high-performance, 5-port coaxial switch. Offering excellent electrical and mechanical performance with broadband operation, high isolation, low SWR, long life, and exceptional repeatability, this switch is designed with your applications in mind. This is an excellent choice for applications where you require selection of multiple signal sources, frequency counters, or signal control devices such as modulators or filters, or routing signals from multiple sources. The light weight and repeatability make it well suited for portable spectrum analysers and other portable microwave test equipment.
- Available with 024 option: 24V DC
- Break before make operation
- Insertion loss is less than 0.25dB, DC to 4GHz
- 0.03dB typical Insertion loss repeatability (up to 1,000,000 cycles measured at 25°C)
- Isolation between ports is greater than 100dB, DC to 4GHz
- SWR through line is less than 1.20, 2 to 4GHz
- Life of 1,000,000 cycles (typical)
- Switching speed of 30ms maximum
- Operating temperature range from -25°C to +70°C
Technical Specifications
Switch Type
5-Port Coaxial Switch
Insertion Loss
0.25dB
Connector Type
SAM Female
SVHC
No SVHC (05-Nov-2025)
Frequency
4GHz
Isolation
100dB
Product Range
8764 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
