Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8763C/-024-AU
Order Code4871362
Product Range8763 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,720.510 ($5,192.561) |
Price for:Each
Minimum: 1
Multiple: 1
$4,720.51 ($5,192.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8763C/-024-AU
Order Code4871362
Product Range8763 Series
Technical Datasheet
Switch Type4-Port Coaxial Switch
Frequency26.5GHz
Insertion Loss1.25dB
Isolation50dB
Connector Type3.5mm Coaxial Female
Product Range8763 Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Switch Type
4-Port Coaxial Switch
Insertion Loss
1.25dB
Connector Type
3.5mm Coaxial Female
SVHC
No SVHC (05-Nov-2025)
Frequency
26.5GHz
Isolation
50dB
Product Range
8763 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25