Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8762F/-024-AU
Order Code4871359
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,143.710 ($4,558.081) |
Price for:Each
Minimum: 1
Multiple: 1
$4,143.71 ($4,558.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8762F/-024-AU
Order Code4871359
Technical Datasheet
Switch TypeCoaxial Switch, SPDT
Frequency4GHz
Insertion Loss0.4dB
Isolation100dB
Connector TypeMini SMB Male
Product Range-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Switch Type
Coaxial Switch, SPDT
Insertion Loss
0.4dB
Connector Type
Mini SMB Male
SVHC
No SVHC (05-Nov-2025)
Frequency
4GHz
Isolation
100dB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25