| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,242.000 ($2,466.200) |
Product Information
Product Overview
8762B/-024-AU is a DC to 18GHz, high performance coaxial, single-pole double-throw switch for microwave and RF instrumentation and systems. Offering excellent electrical and mechanical performance with broadband operation, high isolation, low SWR, long life, and exceptional repeatability, this switch is designed with your applications in mind. This is an excellent choice for applications where you require selection of multiple signal sources, frequency counters, or signal control devices such as modulators or filters, or routing signals from multiple sources. The light weight and repeatability make it well suited for portable spectrum analysers and other portable microwave test equipment.
- Available with 024 option: 24V DC
- Break before make operation
- Insertion loss is less than 0.50dB, 2 to 18GHz
- 0.03dB typical Insertion loss repeatability (up to 1,000,000 cycles measured at 25°C)
- Isolation between ports is greater than 90dB, DC to 18GHz
- SWR through line is less than 1.30, 12.4 to 18GHz
- Life of 1,000,000 cycles (typical)
- Switching speed of 30ms maximum
- Operating temperature range from -25°C to +70°C
Technical Specifications
Coaxial Switch, SPDT
0.5dB
SAM Female
No SVHC (05-Nov-2025)
18GHz
90dB
8762 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
